
PE71S6418 | |
|---|---|
DigiKey Part Number | 6099-PE71S6418-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6418 |
Description | SPDT Electromechanical Relay Lat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 40dB (min) |
Manufacturer Pasternack | Insertion Loss 1dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20.5V ~ 30V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,42000 € | 584,42 € |
| 10 | 513,32900 € | 5.133,29 € |
| Unit Price without VAT: | 584,42000 € |
|---|---|
| Unit Price with VAT: | 695,45980 € |

