
PE71S6416 | |
|---|---|
DigiKey Part Number | 6099-PE71S6416-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6416 |
Description | SPDT Electromechanical Relay Lat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 40dB (min) | |
Insertion Loss | 0.6dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 20.5V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,73000 € | 405,73 € |
| 10 | 353,37500 € | 3.533,75 € |
| 25 | 340,30760 € | 8.507,69 € |
| Unit Price without VAT: | 405,73000 € |
|---|---|
| Unit Price with VAT: | 482,81870 € |

