
PE71S6404 | |
|---|---|
DigiKey Part Number | 6099-PE71S6404-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6404 |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.15dB |
Manufacturer Pasternack | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 26V ~ 30V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range DC ~ 18GHz | Supplier Device Package Module |
Isolation 85dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,64000 € | 927,64 € |
| 10 | 822,84200 € | 8.228,42 € |
| Unit Price without VAT: | 927,64000 € |
|---|---|
| Unit Price with VAT: | 1.103,89160 € |

