
PE71S6401 | |
|---|---|
DigiKey Part Number | 6099-PE71S6401-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6401 |
Description | IC RF SWITCH DPDT 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | DC ~ 18GHz | |
Isolation | 70dB | |
Insertion Loss | 0.2dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |

