
PE71S6399 | |
|---|---|
DigiKey Part Number | 6099-PE71S6399-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6399 |
Description | SPDT Electromechanical Relay Lat |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 90dB |
Manufacturer Pasternack | Insertion Loss 0.3dB |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,70000 € | 837,70 € |
| 10 | 741,50000 € | 7.415,00 € |
| Unit Price without VAT: | 837,70000 € |
|---|---|
| Unit Price with VAT: | 996,86300 € |

