
PE71S6384 | |
|---|---|
DigiKey Part Number | 6099-PE71S6384-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6384 |
Description | IC RF SWITCH SP8T 18GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.25dB |
Manufacturer Pasternack | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 13V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Circuit SP8T | Package / Case Module, SMA Connectors |
Frequency Range DC ~ 18GHz | Supplier Device Package Module |
Isolation 80dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.525,64000 € | 3.525,64 € |
| Unit Price without VAT: | 3.525,64000 € |
|---|---|
| Unit Price with VAT: | 4.195,51160 € |

