
PE71S6367 | |
|---|---|
DigiKey Part Number | 6099-PE71S6367-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6367 |
Description | IC RF SWITCH SP4T 26.5GHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | DC ~ 26.5GHz | |
Isolation | 80dB | |
Insertion Loss | 0.15dB | |
Test Frequency | 26.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 26V ~ 30V | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.987,94000 € | 1.987,94 € |
| Unit Price without VAT: | 1.987,94000 € |
|---|---|
| Unit Price with VAT: | 2.365,64860 € |

