
PE71S6337 | |
|---|---|
DigiKey Part Number | 6099-PE71S6337-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6337 |
Description | SPDT 0.03 dB Low Insertion Loss |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 65dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 20V ~ 32V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.829,82000 € | 1.829,82 € |
| Unit Price without VAT: | 1.829,82000 € |
|---|---|
| Unit Price with VAT: | 2.177,48580 € |

