
PE71S6267 | |
|---|---|
DigiKey Part Number | 6099-PE71S6267-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6267 |
Description | SPDT PIN Diode Switch Operating |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 8GHz ~ 12GHz |
Manufacturer Pasternack | Isolation 70dB (min) |
Packaging Retail Package | Insertion Loss 1.9dB |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Reflective | Operating Temperature -55°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.746,94000 € | 2.746,94 € |
| Unit Price without VAT: | 2.746,94000 € |
|---|---|
| Unit Price with VAT: | 3.268,85860 € |

