
PE71S6263 | |
|---|---|
DigiKey Part Number | 6099-PE71S6263-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6263 |
Description | SPST PIN Diode Switch Operating |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 12GHz ~ 18GHz |
Manufacturer Pasternack | Isolation 65dB (min) |
Packaging Retail Package | Insertion Loss 2.5dB |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Reflective | Operating Temperature -55°C ~ 85°C |
Circuit SPST | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.821,53000 € | 1.821,53 € |
| Unit Price without VAT: | 1.821,53000 € |
|---|---|
| Unit Price with VAT: | 2.167,62070 € |

