
PE71S6249 | |
|---|---|
DigiKey Part Number | 6099-PE71S6249-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6249 |
Description | Absorptive SP4T PIN Diode Switch |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 10MHz ~ 1GHz |
Manufacturer Pasternack | Isolation 60dB (min) |
Packaging Retail Package | Insertion Loss 1.5dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.964,15000 € | 2.964,15 € |
| Unit Price without VAT: | 2.964,15000 € |
|---|---|
| Unit Price with VAT: | 3.527,33850 € |

