
PE71S6237 | |
|---|---|
DigiKey Part Number | 6099-PE71S6237-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6237 |
Description | Absorptive SPDT PIN Diode Switch |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 10MHz ~ 1GHz |
Manufacturer Pasternack | Isolation 80dB |
Packaging Retail Package | Insertion Loss 1.3dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.502,45000 € | 1.502,45 € |
| Unit Price without VAT: | 1.502,45000 € |
|---|---|
| Unit Price with VAT: | 1.787,91550 € |

