
PE71S6232 | |
|---|---|
DigiKey Part Number | 6099-PE71S6232-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6232 |
Description | Absorptive SPST PIN Diode Switch |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SPST 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 2GHz ~ 4GHz |
Manufacturer Pasternack | Isolation 75dB (min) |
Packaging Retail Package | Insertion Loss 1.1dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Circuit SPST | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.114,79000 € | 3.114,79 € |
| Unit Price without VAT: | 3.114,79000 € |
|---|---|
| Unit Price with VAT: | 3.706,60010 € |

