
PE71S6228 | |
|---|---|
DigiKey Part Number | 6099-PE71S6228-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6228 |
Description | SP4T PIN Diode Switch Operating |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 500MHz ~ 40GHz |
Manufacturer Pasternack | Isolation 55dB (min) |
Packaging Retail Package | Insertion Loss 7.5dB |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -5V, 5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.808,70000 € | 5.808,70 € |
| Unit Price without VAT: | 5.808,70000 € |
|---|---|
| Unit Price with VAT: | 6.912,35300 € |

