
PE71S6218 | |
|---|---|
DigiKey Part Number | 6099-PE71S6218-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6218 |
Description | Absorptive SP8T PIN Diode Switch |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM SP8T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | SATCOM | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 500MHz ~ 40GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 10dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -5V, 5V | |
Operating Temperature | -54°C ~ 95°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.193,20000 € | 8.193,20 € |
| Unit Price without VAT: | 8.193,20000 € |
|---|---|
| Unit Price with VAT: | 9.749,90800 € |

