
PE71S6212 | |
|---|---|
DigiKey Part Number | 6099-PE71S6212-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6212 |
Description | Absorptive SP4T PIN Diode Switch |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 500MHz ~ 18GHz |
Manufacturer Pasternack | Isolation 55dB (min) |
Packaging Retail Package | Insertion Loss 3.8dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply -15V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.490,65000 € | 4.490,65 € |
| Unit Price without VAT: | 4.490,65000 € |
|---|---|
| Unit Price with VAT: | 5.343,87350 € |

