
PE71S6085 | |
|---|---|
DigiKey Part Number | 6099-PE71S6085-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6085 |
Description | SP6T Electromechanical Relay Nor |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Pasternack | Insertion Loss 0.3dB (max) |
Packaging Retail Package | Test Frequency 6GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 21V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.576,50000 € | 1.576,50 € |
| Unit Price without VAT: | 1.576,50000 € |
|---|---|
| Unit Price with VAT: | 1.876,03500 € |

