
PE71S6074 | |
|---|---|
DigiKey Part Number | 6099-PE71S6074-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6074 |
Description | SP4T Electromechanical Relay Nor |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Pasternack | Insertion Loss 0.5dB (max) |
Packaging Retail Package | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.286,78000 € | 3.286,78 € |
| Unit Price without VAT: | 3.286,78000 € |
|---|---|
| Unit Price with VAT: | 3.911,26820 € |

