
PE71S6071 | |
|---|---|
DigiKey Part Number | 6099-PE71S6071-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6071 |
Description | Transfer Electromechanical Relay |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB |
Manufacturer Pasternack | Insertion Loss 0.8dB |
Packaging Retail Package | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 40GHz | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.774,06000 € | 3.774,06 € |
| Unit Price without VAT: | 3.774,06000 € |
|---|---|
| Unit Price with VAT: | 4.491,13140 € |

