
PE71S5019 | |
|---|---|
DigiKey Part Number | 6099-PE71S5019-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5019 |
Description | REFLECTIVE SPDT PIN DIODE SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB (min) |
Manufacturer Pasternack | Insertion Loss 0.55dB |
Packaging Bag | Test Frequency 500MHz |
Part Status Active | IIP3 55dBm |
RF Type SATCOM, VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply -28V, 5V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 20MHz ~ 500MHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.299,56000 € | 4.299,56 € |
| Unit Price without VAT: | 4.299,56000 € |
|---|---|
| Unit Price with VAT: | 5.116,47640 € |

