
PE71S5017 | |
|---|---|
DigiKey Part Number | 6099-PE71S5017-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5017 |
Description | REFLECTIVE SPDT PIN DIODE SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM, VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | SATCOM, VSAT | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 26GHz ~ 40GHz | |
Isolation | 30dB | |
Insertion Loss | 1.5dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.461,58000 € | 8.461,58 € |
| Unit Price without VAT: | 8.461,58000 € |
|---|---|
| Unit Price with VAT: | 10.069,28020 € |

