
PE71S5013 | |
|---|---|
DigiKey Part Number | 6099-PE71S5013-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5013 |
Description | REFLECTIVE SP4T PIN DIODE SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM, VSAT SP4T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 3.6dB |
Manufacturer Pasternack | Test Frequency 18GHz |
Packaging Bag | IIP3 48dBm |
Part Status Active | Features DC Blocked |
RF Type SATCOM, VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 12V |
Circuit SP4T | Operating Temperature -40°C ~ 85°C |
Frequency Range 10MHz ~ 18GHz | Mounting Type Chassis Mount |
Isolation 24dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.500,28000 € | 9.500,28 € |
| Unit Price without VAT: | 9.500,28000 € |
|---|---|
| Unit Price with VAT: | 11.305,33320 € |

