
PE71S5008 | |
|---|---|
DigiKey Part Number | 6099-PE71S5008-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5008 |
Description | REFLECTIVE SP4T PIN DIODE SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SATCOM, VSAT SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 65dB |
Manufacturer Pasternack | Insertion Loss 0.35dB |
Packaging Bag | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type SATCOM, VSAT | Voltage - Supply -28V, 5V |
Topology Reflective | Operating Temperature -40°C ~ 60°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 100MHz ~ 520MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.438,37000 € | 10.438,37 € |
| Unit Price without VAT: | 10.438,37000 € |
|---|---|
| Unit Price with VAT: | 12.421,66030 € |

