
PE71S5006 | |
|---|---|
DigiKey Part Number | 6099-PE71S5006-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5006 |
Description | 38 dB High Isolation SP4T PIN Di |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SP4T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | Radar, VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 38dB | |
Insertion Loss | 3.8dB | |
Test Frequency | 20GHz | |
P1dB | 24dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.553,79000 € | 5.553,79 € |
| Unit Price without VAT: | 5.553,79000 € |
|---|---|
| Unit Price with VAT: | 6.609,01010 € |

