RF Switch IC Radar SP4T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S5003

DigiKey Part Number
6099-PE71S5003-ND
Manufacturer
Manufacturer Product Number
PE71S5003
Description
80 dB High Isolation SP4T PIN Di
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SP4T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
2GHz ~ 6GHz
Manufacturer
Pasternack
Isolation
70dB
Packaging
Retail Package
Insertion Loss
2.2dB
Part Status
Active
Test Frequency
6GHz
RF Type
Radar
Operating Temperature
-54°C ~ 85°C
Topology
Reflective
Mounting Type
Chassis Mount
Circuit
SP4T
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.149,78000 €2.149,78 €
Manufacturers Standard Package
Unit Price without VAT:2.149,78000 €
Unit Price with VAT:2.558,23820 €