
PE71S5000 | |
|---|---|
DigiKey Part Number | 6099-PE71S5000-ND |
Manufacturer | |
Manufacturer Product Number | PE71S5000 |
Description | 35 dB High Isolation SPDT PIN Di |
Customer Reference | |
Detailed Description | RF Switch IC Radar, VSAT SPDT |
Datasheet | Datasheet |
Category | Isolation 35dB |
Manufacturer Pasternack | Insertion Loss 4dB |
Packaging Retail Package | Test Frequency 20GHz |
Part Status Obsolete | P1dB 23dBm |
RF Type Radar, VSAT | IIP3 45dBm |
Topology Absorptive | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -55°C ~ 85°C |
Frequency Range 0Hz ~ 20GHz | Mounting Type Chassis Mount |

