
PE71S3901 | |
|---|---|
DigiKey Part Number | 6099-PE71S3901-ND |
Manufacturer | |
Manufacturer Product Number | PE71S3901 |
Description | USB Controlled High Isolation SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 40GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 6dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.348,59000 € | 3.348,59 € |
| Unit Price without VAT: | 3.348,59000 € |
|---|---|
| Unit Price with VAT: | 3.984,82210 € |

