
PE71S3900 | |
|---|---|
DigiKey Part Number | 6099-PE71S3900-ND |
Manufacturer | |
Manufacturer Product Number | PE71S3900 |
Description | USB Controlled High Isolation SP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT |
Datasheet | Datasheet |
Category | Circuit SPDT |
Manufacturer Pasternack | Frequency Range 500MHz ~ 18GHz |
Packaging Retail Package | Isolation 60dB (Min) |
Part Status Active | Insertion Loss 6dB (max) |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.236,46000 € | 5.236,46 € |
| Unit Price without VAT: | 5.236,46000 € |
|---|---|
| Unit Price with VAT: | 6.231,38740 € |

