
PE71S2034 | |
|---|---|
DigiKey Part Number | 6099-PE71S2034-ND |
Manufacturer | |
Manufacturer Product Number | PE71S2034 |
Description | Absorptive SP12T PIN Diode Switc |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP12T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 100MHz ~ 20GHz |
Manufacturer Pasternack | Isolation 65dB (min) |
Packaging Retail Package | Insertion Loss 6dB (max) |
Part Status Active | Impedance 50Ohm |
RF Type Radar | Voltage - Supply -12V, 5V |
Topology Absorptive | Operating Temperature -55°C ~ 85°C |
Circuit SP12T | Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.027,15000 € | 9.027,15 € |
| Unit Price without VAT: | 9.027,15000 € |
|---|---|
| Unit Price with VAT: | 10.742,30850 € |

