
PE71S1111 | |
|---|---|
DigiKey Part Number | 6099-PE71S1111-ND |
Manufacturer | |
Manufacturer Product Number | PE71S1111 |
Description | Reflective SPDT Wideband PIN Dio |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | 5G | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 52GHz ~ 72GHz | |
Isolation | 37dB | |
Insertion Loss | 4.5dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -5V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.733,99000 € | 13.733,99 € |
| Unit Price without VAT: | 13.733,99000 € |
|---|---|
| Unit Price with VAT: | 16.343,44810 € |

