
PE71S1106 | |
|---|---|
DigiKey Part Number | 6099-PE71S1106-ND |
Manufacturer | |
Manufacturer Product Number | PE71S1106 |
Description | Reflective SPDT GaN High Power P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 28dB |
Manufacturer Pasternack | Insertion Loss 1.8dB |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | IIP3 50dBm |
RF Type VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -45°C ~ 85°C |
Frequency Range 0Hz ~ 12GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.792,25000 € | 2.792,25 € |
| Unit Price without VAT: | 2.792,25000 € |
|---|---|
| Unit Price with VAT: | 3.322,77750 € |

