
PE71S1103 | |
|---|---|
DigiKey Part Number | 6099-PE71S1103-ND |
Manufacturer | |
Manufacturer Product Number | PE71S1103 |
Description | Reflective SPDT GaN High Power P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 35dB (min) |
Manufacturer Pasternack | Insertion Loss 1.3dB |
Packaging Retail Package | Test Frequency 6GHz |
Part Status Active | IIP3 55dBm |
RF Type VSAT | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 5V |
Circuit SPDT | Operating Temperature -45°C ~ 85°C |
Frequency Range 500MHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.866,51000 € | 5.866,51 € |
| Unit Price without VAT: | 5.866,51000 € |
|---|---|
| Unit Price with VAT: | 6.981,14690 € |

