
PE7176 | |
|---|---|
DigiKey Part Number | 6099-PE7176-ND |
Manufacturer | |
Manufacturer Product Number | PE7176 |
Description | 75 Ohm A/B Coaxial Electromechan |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 75Ohm |
Datasheet | Datasheet |
Category | Isolation 50dB (min) |
Manufacturer Pasternack | Insertion Loss 0.7dB (max) |
Packaging Retail Package | Impedance 75Ohm |
Part Status Active | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -20°C ~ 60°C |
Topology Absorptive | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 1GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.579,79000 € | 1.579,79 € |
| Unit Price without VAT: | 1.579,79000 € |
|---|---|
| Unit Price with VAT: | 1.879,95010 € |

