
PE7103 | |
|---|---|
DigiKey Part Number | 6099-PE7103-ND |
Manufacturer | |
Manufacturer Product Number | PE7103 |
Description | 75 Ohm A/B Coaxial Electromechan |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 75Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 0.7dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 12V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,84000 € | 242,84 € |
| 10 | 208,93900 € | 2.089,39 € |
| 25 | 200,47640 € | 5.011,91 € |
| Unit Price without VAT: | 242,84000 € |
|---|---|
| Unit Price with VAT: | 288,97960 € |

