
PE7102 | |
|---|---|
DigiKey Part Number | 6099-PE7102-ND |
Manufacturer | |
Manufacturer Product Number | PE7102 |
Description | A/B Coaxial Electromechanical Re |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | - | |
Frequency Range | 0Hz ~ 1GHz | |
Isolation | 50dB (min) | |
Insertion Loss | 0.7dB (max) | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 12V | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,62000 € | 325,62 € |
| 10 | 282,14000 € | 2.821,40 € |
| 25 | 271,29000 € | 6.782,25 € |
| Unit Price without VAT: | 325,62000 € |
|---|---|
| Unit Price with VAT: | 387,48780 € |


