
PE70MP1107 | |
|---|---|
DigiKey Part Number | 6099-PE70MP1107-ND |
Manufacturer | |
Manufacturer Product Number | PE70MP1107 |
Description | 50 Ohm SMA Male to 75 Ohm F Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,52000 € | 141,52 € |
| 10 | 120,10400 € | 1.201,04 € |
| 25 | 114,75800 € | 2.868,95 € |
| Unit Price without VAT: | 141,52000 € |
|---|---|
| Unit Price with VAT: | 168,40880 € |

