
PE70MP1103 | |
|---|---|
DigiKey Part Number | 6099-PE70MP1103-ND |
Manufacturer | |
Manufacturer Product Number | PE70MP1103 |
Description | 50 Ohm N Male to 75 Ohm F Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,91000 € | 143,91 € |
| 10 | 122,22500 € | 1.222,25 € |
| 25 | 116,81240 € | 2.920,31 € |
| Unit Price without VAT: | 143,91000 € |
|---|---|
| Unit Price with VAT: | 171,25290 € |

