
PE70MP1002 | |
|---|---|
DigiKey Part Number | 6099-PE70MP1002-ND |
Manufacturer | |
Manufacturer Product Number | PE70MP1002 |
Description | 50 Ohm N Male to 75 Ohm F Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 € | 218,29 € |
| 10 | 187,32000 € | 1.873,20 € |
| 25 | 179,58960 € | 4.489,74 € |
| Unit Price without VAT: | 218,29000 € |
|---|---|
| Unit Price with VAT: | 259,76510 € |

