
PE70A9032 | |
|---|---|
DigiKey Part Number | 6099-PE70A9032-ND |
Manufacturer | |
Manufacturer Product Number | PE70A9032 |
Description | Negative Slope Equalizer, 8 GHz |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 8GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 8GHz ~ 12GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Obsolete | Mounting Type Chassis Mount |
Function Linear Equalizer | Package / Case SMA In-Line Module |

