
PE70A9030 | |
|---|---|
DigiKey Part Number | 6099-PE70A9030-ND |
Manufacturer | |
Manufacturer Product Number | PE70A9030 |
Description | Negative Slope Equalizer, 6 GHz |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 6GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 6GHz ~ 18GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Linear Equalizer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.923,47000 € | 1.923,47 € |
| Unit Price without VAT: | 1.923,47000 € |
|---|---|
| Unit Price with VAT: | 2.288,92930 € |

