
PE70A9026 | |
|---|---|
DigiKey Part Number | 6099-PE70A9026-ND |
Manufacturer | |
Manufacturer Product Number | PE70A9026 |
Description | NEGATIVE SLOPE EQUALIZER, 4 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 4GHz ~ 8GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.650,80000 € | 1.650,80 € |
| Unit Price without VAT: | 1.650,80000 € |
|---|---|
| Unit Price with VAT: | 1.964,45200 € |

