
PE70A9021 | |
|---|---|
DigiKey Part Number | 6099-PE70A9021-ND |
Manufacturer | |
Manufacturer Product Number | PE70A9021 |
Description | Negative Slope Equalizer, 2 GHz |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 2GHz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 6GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Linear Equalizer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.203,87000 € | 1.203,87 € |
| Unit Price without VAT: | 1.203,87000 € |
|---|---|
| Unit Price with VAT: | 1.432,60530 € |

