
PE70A8013 | |
|---|---|
DigiKey Part Number | 6099-PE70A8013-ND |
Manufacturer | |
Manufacturer Product Number | PE70A8013 |
Description | 6 BIT RELAY CONTROLLED PROGRAMMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 63dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.430,97000 € | 1.430,97 € |
| Unit Price without VAT: | 1.430,97000 € |
|---|---|
| Unit Price with VAT: | 1.702,85430 € |

