
PE70A8008 | |
|---|---|
DigiKey Part Number | 6099-PE70A8008-ND |
Manufacturer | |
Manufacturer Product Number | PE70A8008 |
Description | TTL Controlled Programmable Atte |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31dB 100 MHz ~ 40 GHz 50 Ohms 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.905,44000 € | 5.905,44 € |
| Unit Price without VAT: | 5.905,44000 € |
|---|---|
| Unit Price with VAT: | 7.027,47360 € |

