
PE70A5016 | |
|---|---|
DigiKey Part Number | 6099-PE70A5016-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5016 |
Description | 100 MHz to 40 GHz Absorptive Dig |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16.5dB 100 MHz ~ 40 GHz 50 Ohms 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 16.5dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.029,66000 € | 8.029,66 € |
| Unit Price without VAT: | 8.029,66000 € |
|---|---|
| Unit Price with VAT: | 9.555,29540 € |

