
PE70A5015 | |
|---|---|
DigiKey Part Number | 6099-PE70A5015-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5015 |
Description | 1 MHz to 43.5 GHz Absorptive Dig |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 1 MHz ~ 43.5 GHz 50 Ohms 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 1 MHz ~ 43.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.468,39000 € | 7.468,39 € |
| Unit Price without VAT: | 7.468,39000 € |
|---|---|
| Unit Price with VAT: | 8.887,38410 € |

