
PE70A5007 | |
|---|---|
DigiKey Part Number | 6099-PE70A5007-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5007 |
Description | TTL Controlled Programmable Atte |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 95dB 30 MHz ~ 3 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 95dB | |
Frequency Range | 30 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |

