
PE70A5004 | |
|---|---|
DigiKey Part Number | 6099-PE70A5004-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5004 |
Description | TTL Controlled Programmable Atte |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 30 MHz ~ 3 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 30 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.181,53000 € | 1.181,53 € |
| Unit Price without VAT: | 1.181,53000 € |
|---|---|
| Unit Price with VAT: | 1.406,02070 € |

