
PE70A5001 | |
|---|---|
DigiKey Part Number | 6099-PE70A5001-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5001 |
Description | 5 Bit TTL Controlled Programmabl |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 100 MHz ~ 18 GHz 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 100 MHz ~ 18 GHz | |
Power (Watts) | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.736,45000 € | 4.736,45 € |
| Unit Price without VAT: | 4.736,45000 € |
|---|---|
| Unit Price with VAT: | 5.636,37550 € |

