
PE70A5000 | |
|---|---|
DigiKey Part Number | 6099-PE70A5000-ND |
Manufacturer | |
Manufacturer Product Number | PE70A5000 |
Description | 60 dB With 8 Bit Programmable TT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 60dB 30 MHz ~ 6 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 60dB | |
Frequency Range | 30 MHz ~ 6 GHz | |
Power (Watts) | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.803,35000 € | 5.803,35 € |
| Unit Price without VAT: | 5.803,35000 € |
|---|---|
| Unit Price with VAT: | 6.905,98650 € |

